
DK-U1-VCU110-ES-G | |
|---|---|
DigiKey Part Number | DK-U1-VCU110-ES-G-ND |
Manufacturer | |
Manufacturer Product Number | DK-U1-VCU110-ES-G |
Description | DEV KIT FOR VIRTEX ULTRASCALE |
Customer Reference | |
Detailed Description | Virtex UltraScale FPGA VCU110 ES XCVU190 Virtex® UltraScale™ FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Virtex UltraScale FPGA VCU110 ES | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | XCVU190 | |
Interconnect System | FMC, Pmod | |
Suggested Programming Environment | Vivado | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |

