Direct

CK-V7-VC7222-IES-G | |
|---|---|
DigiKey Part Number | CK-V7-VC7222-IES-G-ND |
Manufacturer | |
Manufacturer Product Number | CK-V7-VC7222-IES-G |
Description | EVAL BOARD FOR VC7222 |
Customer Reference | |
Detailed Description | Virtex-7 FPGA VC7222 IES XC7VH580T Virtex®-7 HT FPGA Embedded Evaluation Board |
Category | Platform Virtex-7 FPGA VC7222 IES |
Manufacturer AMD | Contents Board(s) |
Series | Utilized IC / Part XC7VH580T |
Packaging Box | Interconnect System FMC |
Part Status Obsolete | Suggested Programming Environment Vivado |
Type FPGA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CK-V7-VC7222-G | AMD | 0 | CK-V7-VC7222-G-ND | 25.553,87000 € | Direct |


