Direct

CK-V7-VC7222-IES-G-J | |
|---|---|
DigiKey Part Number | CK-V7-VC7222-IES-G-J-ND |
Manufacturer | |
Manufacturer Product Number | CK-V7-VC7222-IES-G-J |
Description | EVAL BOARD FOR VC7222 |
Customer Reference | |
Detailed Description | Virtex-7 FPGA VC7222 IES Japan XC7VH580T Virtex®-7 HT FPGA Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Virtex-7 FPGA VC7222 IES Japan | |
Contents | Board(s) | |
Utilized IC / Part | XC7VH580T | |
Interconnect System | FMC | |
Suggested Programming Environment | Vivado | |
Note | P/N Breakdown: J = Japan version does not ship with a power supply | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |

