
CK-U1-ZCU1285-G | |
|---|---|
DigiKey Part Number | 122-CK-U1-ZCU1285-G-ND |
Manufacturer | |
Manufacturer Product Number | CK-U1-ZCU1285-G |
Description | KIT ZUP RFSOC ZCU1285 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zynq UltraScale+ RFSoC ZCU1285 XCZU39DR Zynq® UltraScale+™ FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Platform | Zynq UltraScale+ RFSoC ZCU1285 | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | XCZU39DR | |
Interconnect System | FMC | |
Suggested Programming Environment | Vivado | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39.497,31000 € | 39.497,31 € |
| Unit Price without VAT: | 39.497,31000 € |
|---|---|
| Unit Price with VAT: | 47.001,79890 € |





