A-U250-P64G-PQ-G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


AMD
In Stock: 45
Unit Price: 9.046,25000 €
Datasheet
64GB 77GB/s PCI Express
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64GB 77GB/s PCI Express

A-U250-P64G-PQ-G

DigiKey Part Number
122-2252-ND
Manufacturer
Manufacturer Product Number
A-U250-P64G-PQ-G
Description
BOARD DCAB SERVER U250 PASSIVE
Customer Reference
Detailed Description
64GB 77GB/s PCI Express
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Box
Part Status
Obsolete
Memory Size
64GB
Bandwidth
77GB/s
LUTs
1341k
INT8 TOPs
33.3
Interface
PCI Express
Power (Watts)
225W
Cooling Type
Heat Sink
Operating Temperature
0°C ~ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable