Image for ATM130104RSHEE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM130104RSHEE

DigiKey Part Number
4664-ATM130104RSHEE-ND
Manufacturer
Manufacturer Product Number
ATM130104RSHEE
Description
TRANSDUCER CURRENT 0-40A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Transducer 0 ~ 40A Input Output 2.7 ~ 3.6V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMBO
Series
-
Packaging
Tray
Part Status
Active
Type
Current Transducer
Input Range
0 ~ 40A
Accuracy
1%
Voltage - Supply
2.7 ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
134,31000 €34,31 €
1028,05100 €280,51 €
2526,37000 €659,25 €
5025,32300 €1.266,15 €
10024,43740 €2.443,74 €
25023,47372 €5.868,43 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,31000 €
Unit Price with VAT:40,82890 €