
APOLLO512-KCR | |
|---|---|
DigiKey Part Number | 5128-APOLLO512-KCRTR-ND - Tape & Reel (TR) 5128-APOLLO512-KCRCT-ND - Cut Tape (CT) 5128-APOLLO512-KCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APOLLO512-KCR |
Description | MCU 24MHZ M4F 512KB FLSH 41WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F System On Chip (SOC) IC Apollo 24MHz 41-WLCSP (2.9x2.49) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ambiq Micro, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Architecture | MCU | |
Core Processor | ARM® Cortex®-M4F | |
Flash Size | 512KB | |
RAM Size | 64KB | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Connectivity | I2C, SPI, UART/USART | |
Speed | 24MHz | |
Primary Attributes | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | 41-UFBGA, WLCSP | |
Supplier Device Package | 41-WLCSP (2.9x2.49) | |
Number of I/O | 27 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 10 | 4,30900 € | 43,09 € |
| 25 | 4,00360 € | 100,09 € |
| 100 | 3,61820 € | 361,82 € |
| 250 | 3,41596 € | 853,99 € |
| 500 | 3,28896 € | 1.644,48 € |
| 1.000 | 3,18214 € | 3.182,14 € |
| 2.500 | 3,06792 € | 7.669,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,96897 € | 14.844,85 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,17610 € |


