
APOLLO512-KBR | |
|---|---|
DigiKey Part Number | 5128-APOLLO512-KBRTR-ND - Tape & Reel (TR) 5128-APOLLO512-KBRCT-ND - Cut Tape (CT) 5128-APOLLO512-KBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APOLLO512-KBR |
Description | MCU 24MHZ M4F 512KB FLSH 64BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F System On Chip (SOC) IC Apollo 24MHz 64-BGA (4.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ambiq Micro, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Architecture | MCU | |
Core Processor | ARM® Cortex®-M4F | |
Flash Size | 512KB | |
RAM Size | 64KB | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Connectivity | I2C, SPI, UART/USART | |
Speed | 24MHz | |
Primary Attributes | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | 64-WFBGA | |
Supplier Device Package | 64-BGA (4.5x4.5) | |
Number of I/O | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,61000 € | 5,61 € |
| 10 | 4,65100 € | 46,51 € |
| 25 | 4,32280 € | 108,07 € |
| 100 | 3,91070 € | 391,07 € |
| 250 | 3,69508 € | 923,77 € |
| 500 | 3,55990 € | 1.779,95 € |
| 1.000 | 3,44640 € | 3.446,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,22808 € | 12.912,32 € |
| Unit Price without VAT: | 5,61000 € |
|---|---|
| Unit Price with VAT: | 6,67590 € |




