New at DigiKey
Image for AP510DLA-IBR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP510DLA-IBR

DigiKey Part Number
5128-AP510DLA-IBRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP510DLA-IBR
Description
CORTEX-M55 250MHZ, 2.5D GPU, 2MB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M55 System On Chip (SOC) IC Apollo510 Lite 250MHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flash Size
2MB
Manufacturer
Ambiq Micro, Inc.
RAM Size
1.75MB
Series
Peripherals
I2S, WDT
Packaging
Tape & Reel (TR)
Connectivity
Bluetooth, I2C, SPI, UART/USART, USB
Part Status
Active
Speed
250MHz
Architecture
MCU
Operating Temperature
-40°C ~ 85°C
Core Processor
ARM® Cortex®-M55
Number of I/O
120
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.00010,20900 €51.045,00 €
Manufacturers Standard Package
Unit Price without VAT:10,20900 €
Unit Price with VAT:12,14871 €