
AP330MPEVB | |
|---|---|
DigiKey Part Number | 5128-AP330MPEVB-ND |
Manufacturer | |
Manufacturer Product Number | AP330MPEVB |
Description | BOARD EVAL APOLLO330M PLUS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Apollo330 Plus SoC Apollo330 Plus ARM® Cortex®-M55 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M55 | |
Platform | - | |
Utilized IC / Part | Apollo330 Plus SoC | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,37000 € | 211,37 € |
| Unit Price without VAT: | 211,37000 € |
|---|---|
| Unit Price with VAT: | 251,53030 € |


