
AP330MPA-CCR | |
|---|---|
DigiKey Part Number | 5128-AP330MPA-CCRTR-ND - Tape & Reel (TR) 5128-AP330MPA-CCRCT-ND - Cut Tape (CT) 5128-AP330MPA-CCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP330MPA-CCR |
Description | MCU MHZ M4F 1MB FLSH 64CSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M55 System On Chip (SOC) IC Apollo330 Plus 250MHz |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M55 |
Manufacturer Ambiq Micro, Inc. | Flash Size 2MB |
Series | Peripherals I2S, WDT |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Speed 250MHz |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Architecture MCU | Number of I/O 68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,41000 € | 11,41 € |
| 10 | 9,45300 € | 94,53 € |
| 100 | 8,23120 € | 823,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 6,89893 € | 34.494,65 € |
| Unit Price without VAT: | 11,41000 € |
|---|---|
| Unit Price with VAT: | 13,57790 € |

