
AMAPH1KK-KCR | |
---|---|
DigiKey Part Number | 5128-AMAPH1KK-KCRTR-ND - Tape & Reel (TR) 5128-AMAPH1KK-KCRCT-ND - Cut Tape (CT) 5128-AMAPH1KK-KCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMAPH1KK-KCR |
Description | MCU 48MHZ M4F 1MB FLSH 49CSPBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F System On Chip (SOC) IC Apollo2 48MHz 49-CSPBGA (2.56x2.59) |
Datasheet | Datasheet |
EDA/CAD Models | AMAPH1KK-KCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ambiq Micro, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Architecture | MCU | |
Core Processor | ARM® Cortex®-M4F | |
Flash Size | 1MB | |
RAM Size | 256KB | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Connectivity | I2C, SPI, UART/USART | |
Speed | 48MHz | |
Primary Attributes | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 49-UFBGA, CSPBGA | |
Supplier Device Package | 49-CSPBGA (2.56x2.59) | |
Number of I/O | 34 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,88000 € | 2,88 € |
10 | 2,40200 € | 24,02 € |
25 | 2,22760 € | 55,69 € |
100 | 2,00010 € | 200,01 € |
250 | 1,87744 € | 469,36 € |
500 | 1,79912 € | 899,56 € |
1.000 | 1,73246 € | 1.732,46 € |
2.500 | 1,66044 € | 4.151,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 1,56549 € | 7.827,45 € |
Unit Price without VAT: | 2,88000 € |
---|---|
Unit Price with VAT: | 3,42720 € |