
Category | Voltage - Breakdown (Min) 6V |
Mfr | Power Line Protection No |
Packaging Strip | Applications USB |
Part Status Active | Operating Temperature -55°C ~ 85°C (TC) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Supplier Device Package |

