46V (Typ) Clamp 2.3A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006P2E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ9400-01F

DigiKey Part Number
4430-AZ9400-01FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ9400-01F
Description
TVS DEVICE HIGH SPEED 1-CH 100V
Customer Reference
Detailed Description
46V (Typ) Clamp 2.3A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006P2E
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.3A (8/20µs)
Mfr
Power Line Protection
No
Series
Applications
Data Line
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
0.9pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V (Max)
Package / Case
0402 (1006 Metric)
Voltage - Breakdown (Min)
100V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
46V (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Amazing
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.