
AZ5A23-01F | |
|---|---|
DigiKey Part Number | 4430-AZ5A23-01F-ND |
Manufacturer | |
Manufacturer Product Number | AZ5A23-01F |
Description | TVS DIODE 3.3VWM DFN0603P2Y |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DFN0603P2Y |
Datasheet | Datasheet |
EDA/CAD Models | AZ5A23-01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Strip | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.8V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |

