
Category | Voltage - Breakdown (Min) 5.8V |
Mfr | Power Line Protection No |
Packaging Strip | Applications General |
Part Status Active | Operating Temperature -55°C ~ 85°C (TC) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case 0402 (1006 Metric) |
Voltage - Reverse Standoff (Typ) 5V (Max) | Supplier Device Package |

