
Category | Voltage - Breakdown (Min) 22.8V |
Mfr | Power Line Protection No |
Packaging Strip | Applications General |
Part Status Active | Operating Temperature -55°C ~ 85°C (TC) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 0201 (0603 Metric) |
Voltage - Reverse Standoff (Typ) 20V (Max) | Supplier Device Package |

