
Category | Voltage - Breakdown (Min) 25.5V |
Mfr | Power Line Protection Yes |
Series | Applications General |
Packaging Strip | Operating Temperature -55°C ~ 125°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case 3-UDFN Exposed Pad |
Unidirectional Channels 1 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 24V (Max) |

