Clamp Ipp Tvs Diode Surface Mount DFN1610P2E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ4536-01F

DigiKey Part Number
4430-AZ4536-01F-ND
Manufacturer
Manufacturer Product Number
AZ4536-01F
Description
TVS DIODE 36VWM DFN1610P2E
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount DFN1610P2E
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Breakdown (Min)
40V
Mfr
Power Line Protection
Yes
Packaging
Strip
Applications
General
Part Status
Active
Operating Temperature
-55°C ~ 85°C (TC)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
2-UDFN
Voltage - Reverse Standoff (Typ)
36V (Max)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Amazing Microelectronic
A separate 25,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.