Clamp Ipp Tvs Diode Surface Mount DFN1610P2E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ4520-01F

DigiKey Part Number
4430-AZ4520-01F-ND
Manufacturer
Manufacturer Product Number
AZ4520-01F
Description
TVS DIODE 20VWM DFN1610P2E
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount DFN1610P2E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Strip
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V (Max)
Voltage - Breakdown (Min)
22.8V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
2-UDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Amazing
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.