
Category | Voltage - Breakdown (Min) 15.5V |
Mfr | Power Line Protection Yes |
Packaging Strip | Applications General |
Part Status Active | Operating Temperature -55°C ~ 125°C (TC) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case 2-UDFN |
Voltage - Reverse Standoff (Typ) 14V (Max) | Supplier Device Package |

