Clamp Ipp Tvs Diode Surface Mount DFN5515P14E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ128S-08F

DigiKey Part Number
4430-AZ128S-08F-ND
Manufacturer
Manufacturer Product Number
AZ128S-08F
Description
TVS DIODE 1.5VWM DFN5515P14E
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount DFN5515P14E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Strip
Part Status
Active
Type
Zener
Unidirectional Channels
8
Voltage - Reverse Standoff (Typ)
1.5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
14-PowerUFDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Amazing Microelectronic
A separate 25,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.