13V (Typ) Clamp Ipp Tvs Diode Surface Mount 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ1065-06Q

DigiKey Part Number
4430-AZ1065-06Q-ND
Manufacturer
Manufacturer Product Number
AZ1065-06Q
Description
TVS DIODE 5VWM 13VC 8MSOP
Customer Reference
Detailed Description
13V (Typ) Clamp Ipp Tvs Diode Surface Mount 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
13V (Typ)
Mfr
Power Line Protection
No
Packaging
Strip
Applications
USB
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TC)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
6
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Reverse Standoff (Typ)
5V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Amazing Microelectronic
A separate 25,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.