9V (Typ) Clamp Ipp Tvs Diode Surface Mount DFN3810P9E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ1043-08F

DigiKey Part Number
4430-AZ1043-08F-ND
Manufacturer
Manufacturer Product Number
AZ1043-08F
Description
TVS DIODE 3.3VWM 9VC DFN3810P9E
Customer Reference
Detailed Description
9V (Typ) Clamp Ipp Tvs Diode Surface Mount DFN3810P9E
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Breakdown (Min)
4.5V
Mfr
Voltage - Clamping (Max) @ Ipp
9V (Typ)
Series
Power Line Protection
No
Packaging
Strip
Applications
HDMI
Part Status
Active
Operating Temperature
-55°C ~ 85°C (TC)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
8
Package / Case
9-UDFN
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.950
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Amazing Microelectronic
A separate 25,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.