10.5V (Typ) Clamp Ipp Tvs Diode Surface Mount DFN2510P10E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ1043-04F

DigiKey Part Number
4430-AZ1043-04F-ND
Manufacturer
Manufacturer Product Number
AZ1043-04F
Description
TVS DIODE 3.3VWM DFN2510P10E
Customer Reference
Detailed Description
10.5V (Typ) Clamp Ipp Tvs Diode Surface Mount DFN2510P10E
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
10.5V (Typ)
Mfr
Power Line Protection
No
Packaging
Strip
Applications
HDMI
Part Status
Active
Operating Temperature
-55°C ~ 85°C (TC)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
4
Package / Case
10-UFDFN
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Amazing Microelectronic
A separate 25,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.