7.8V Clamp Ipp Tvs Diode Surface Mount SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ1013-04C

DigiKey Part Number
4430-AZ1013-04C-ND
Manufacturer
Manufacturer Product Number
AZ1013-04C
Description
TVS DIODE 3.3VWM 7.8VC SC705
Customer Reference
Detailed Description
7.8V Clamp Ipp Tvs Diode Surface Mount SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Strip
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4.5V
Voltage - Clamping (Max) @ Ipp
7.8V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 125°C (TC)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Amazing Microelectronic
A separate 25,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.