
ASR-SI600D25ZW-L | |
|---|---|
DigiKey Part Number | 2040-ASR-SI600D25ZW-L-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SI600D25ZW-L |
Description | SSR RELAY SPST-NO 25A 48-660V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 660 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CCC, CE, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,21000 € | 27,21 € |
| 10 | 24,23100 € | 242,31 € |
| 25 | 23,13800 € | 578,45 € |
| 50 | 22,34340 € | 1.117,17 € |
| 100 | 21,57550 € | 2.157,55 € |
| 250 | 20,59988 € | 5.149,97 € |
| Unit Price without VAT: | 27,21000 € |
|---|---|
| Unit Price with VAT: | 32,37990 € |


