
ALEV100-BAH | |
|---|---|
DigiKey Part Number | 2040-ALEV100-BAH-ND |
Manufacturer | |
Manufacturer Product Number | ALEV100-BAH |
Description | 100A, 12V COIL, AUX CONTACT, 10 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 100 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Stud, Wire Leads |
Manufacturer Altran Magnetics, LLC | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 8 VDC |
Packaging Box | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type Chassis Mount | Release Time 10 ms |
Coil Voltage 12VDC | Coil Current 461 mA |
Contact Form SPST-NO (DM) (1 Form X) | Coil Power 5.5W |
Contact Rating (Current) 100 A | Coil Resistance 26Ohms |
Switching Voltage 1000VDC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALEV100-B | Altran Magnetics, LLC | 98 | 2040-ALEV100-B-ND | 28,15000 € | Parametric Equivalent |
| ALEV100-BH | Altran Magnetics, LLC | 8 | 2040-ALEV100-BH-ND | 31,20000 € | Parametric Equivalent |
| ALEV100-BN | Altran Magnetics, LLC | 181 | 2040-ALEV100-BN-ND | 32,65000 € | Parametric Equivalent |
| ALEV100-BNH | Altran Magnetics, LLC | 26 | 2040-ALEV100-BNH-ND | 40,38000 € | Parametric Equivalent |
| ALEV100-BS | Altran Magnetics, LLC | 4 | 2040-ALEV100-BS-ND | 28,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,90000 € | 35,90 € |
| Unit Price without VAT: | 35,90000 € |
|---|---|
| Unit Price with VAT: | 42,72100 € |

