
AGX14-EA | |
|---|---|
DigiKey Part Number | 2040-AGX14-EA-ND |
Manufacturer | |
Manufacturer Product Number | AGX14-EA |
Description | 350A/800V 48V COIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 350 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 48VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 350 A | |
Switching Voltage | 800VDC - Max | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -55°C ~ 85°C | |
Must Operate Voltage | 40 VDC | |
Must Release Voltage | 4 VDC | |
Contact Material | - | |
Operate Time | 20 ms | |
Release Time | 12 ms | |
Coil Current | 42 mA | |
Coil Power | 2W | |
Coil Resistance | 1.14kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,02000 € | 110,02 € |
| 10 | 97,96800 € | 979,68 € |
| 25 | 93,53960 € | 2.338,49 € |
| 50 | 90,32100 € | 4.516,05 € |
| Unit Price without VAT: | 110,02000 € |
|---|---|
| Unit Price with VAT: | 130,92380 € |

