
AGX14-CAB | |
|---|---|
DigiKey Part Number | 2040-AGX14-CAB-ND |
Manufacturer | |
Manufacturer Product Number | AGX14-CAB |
Description | 350A/800V 24V COIL, NO AUX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 350 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 350 A | |
Switching Voltage | 800VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -55°C ~ 85°C | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 2 VDC | |
Contact Material | - | |
Operate Time | 20 ms | |
Release Time | 12 ms | |
Coil Current | 97 mA | |
Coil Power | 2.3W | |
Coil Resistance | 247.42Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,65000 € | 124,65 € |
| 10 | 110,99100 € | 1.109,91 € |
| 25 | 105,97360 € | 2.649,34 € |
| 50 | 102,32760 € | 5.116,38 € |
| Unit Price without VAT: | 124,65000 € |
|---|---|
| Unit Price with VAT: | 148,33350 € |

