
AEVT150-CS | |
|---|---|
DigiKey Part Number | 2040-AEVT150-CS-ND |
Manufacturer | |
Manufacturer Product Number | AEVT150-CS |
Description | AEVT150 SERIES 150A DC CONTACTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 150 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 150 A | |
Switching Voltage | 750VDC - Max | |
Features | - | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Contact Material | - | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Coil Current | 250 mA | |
Coil Power | 6W | |
Coil Resistance | 96Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,37000 € | 86,37 € |
| 50 | 78,38120 € | 3.919,06 € |
| 100 | 71,25530 € | 7.125,53 € |
| Unit Price without VAT: | 86,37000 € |
|---|---|
| Unit Price with VAT: | 102,78030 € |


