Parametric Equivalent

AEVT1000-BAL | |
|---|---|
DigiKey Part Number | 2040-AEVT1000-BAL-ND |
Manufacturer | |
Manufacturer Product Number | AEVT1000-BAL |
Description | 1000A, 12V COIL, AUX CONTACT, W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 1 kA 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 1 kA | |
Switching Voltage | 1.8kVDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 10 VDC | |
Must Release Voltage | 1.2 VDC | |
Contact Material | - | |
Operate Time | 40 ms | |
Release Time | 20 ms | |
Coil Current | 670 mA | |
Coil Power | 8.04W | |
Coil Resistance | 17.91Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 596,01750 € | 2.384,07 € |
| Unit Price without VAT: | 596,01750 € |
|---|---|
| Unit Price with VAT: | 709,26083 € |


