
AEV250-MH | |
|---|---|
DigiKey Part Number | 2040-AEV250-MH-ND |
Manufacturer | |
Manufacturer Product Number | AEV250-MH |
Description | CONTCT SPST-NO 500A 12-24VDC CHS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 12 ~ 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12 ~ 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 900VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 6 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 12 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,17000 € | 87,17 € |
| 10 | 77,62300 € | 776,23 € |
| 25 | 74,11600 € | 1.852,90 € |
| 50 | 71,56680 € | 3.578,34 € |
| 100 | 69,10350 € | 6.910,35 € |
| Unit Price without VAT: | 87,17000 € |
|---|---|
| Unit Price with VAT: | 103,73230 € |


