
AEV250-F | |
|---|---|
DigiKey Part Number | 2040-AEV250-F-ND |
Manufacturer | |
Manufacturer Product Number | AEV250-F |
Description | AEV250 SERIES 500A DC CONTACTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 72VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 72VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 1000VDC - Max | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 48 VDC | |
Must Release Voltage | 27 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 12 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,60000 € | 78,60 € |
| 50 | 71,25540 € | 3.562,77 € |
| 100 | 64,77780 € | 6.477,78 € |
| Unit Price without VAT: | 78,60000 € |
|---|---|
| Unit Price with VAT: | 93,53400 € |



