AEV150-ME.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEV150-ME

DigiKey Part Number
2040-AEV150-ME-ND
Manufacturer
Manufacturer Product Number
AEV150-ME
Description
DC CONTACTOR 150A 12-24VDC COIL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 150 A 12 ~ 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altran Magnetics, LLC
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
12 ~ 24VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
150 A
Switching Voltage
900VDC - Max
Features
-
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
9 VDC
Must Release Voltage
6 VDC
Contact Material
-
Operate Time
25 ms
Release Time
12 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
162,20000 €62,20 €
1055,38800 €553,88 €
2552,88640 €1.322,16 €
5051,06820 €2.553,41 €
10049,31120 €4.931,12 €
Unit Price without VAT:62,20000 €
Unit Price with VAT:74,01800 €