MCS 96 80C Microcontroller IC 16-Bit 40MHz ROMless
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YW80C196NU40

DigiKey Part Number
2156-YW80C196NU40-ND
Manufacturer
Manufacturer Product Number
YW80C196NU40
Description
IC MCU 16BIT ROMLESS
Customer Reference
Detailed Description
MCS 96 80C Microcontroller IC 16-Bit 40MHz ROMless
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MCS 96
Core Size
16-Bit
Speed
40MHz
Connectivity
SIO
Peripherals
PWM
Number of I/O
32
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
-
Package / Case
100-BFQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 277
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:277
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2112,39286 €260,25 €
Unit Price without VAT:12,39286 €
Unit Price with VAT:14,74750 €