
QSHDC-NAND-A | |
|---|---|
DigiKey Part Number | QSHDC-NAND-A-ND |
Manufacturer | |
Manufacturer Product Number | QSHDC-NAND-A |
Description | ARRIA 10 NAND DAUGHTER CARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | MT29F1G08ABBEAH4 Flash Memory Arria Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arria | |
Type | Memory | |
Function | Flash | |
Utilized IC / Part | MT29F1G08ABBEAH4 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,22000 € | 196,22 € |
| Unit Price without VAT: | 196,22000 € |
|---|---|
| Unit Price with VAT: | 233,50180 € |


