
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Controller | |
Interface | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 28-DIP | |
Supplier Device Package | 28-DIP | |
Mounting Type | Through Hole |
| Bulk: | 17252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 39,20000 € | 274,40 € |
| Unit Price without VAT: | 39,20000 € |
|---|---|
| Unit Price with VAT: | 46,64800 € |

