
M570F11NBA | |
|---|---|
DigiKey Part Number | 544-M570F11NBA-ND |
Manufacturer | |
Manufacturer Product Number | M570F11NBA |
Description | IC CPLD 440MC 100FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Voltage Supply - Internal | 1.71V ~ 1.89V | |
Number of Logic Elements/Blocks | 570 | |
Number of Macrocells | 440 | |
Mounting Type | Surface Mount | |
Package / Case | 100-LBGA | |
Supplier Device Package | 100-FBGA (11x11) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,61000 € | 44,61 € |
| Unit Price without VAT: | 44,61000 € |
|---|---|
| Unit Price with VAT: | 53,08590 € |

