
HLDC-QDRIV-2-A | |
|---|---|
DigiKey Part Number | HLDC-QDRIV-2-A-ND |
Manufacturer | |
Manufacturer Product Number | HLDC-QDRIV-2-A |
Description | QDR-IV HILO DAUGHTER CARD 2.0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | - | |
Function | - | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,39000 € | 204,39 € |
| Unit Price without VAT: | 204,39000 € |
|---|---|
| Unit Price with VAT: | 243,22410 € |

