


Category | Current - Output |
Mfr | Current - Quiescent (Iq) 24 µA |
Series | Current - Supply (Max) 82 µA |
Packaging Tape & Reel (TR) | PSRR 58dB (100Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.223V | Supplier Device Package 8-SOIC-EP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.35V @ 50mA |

