EVB-EY1501DI-ADJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1
Unit Price: 31,20000 €
Datasheet
EY1501DI-ADJ Enpirion® 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVB-EY1501DI-ADJ

DigiKey Part Number
544-3026-ND
Manufacturer
Manufacturer Product Number
EVB-EY1501DI-ADJ
Description
EVAL BOARD FOR EY1501DIADJ
Customer Reference
Detailed Description
EY1501DI-ADJ Enpirion® 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Bulk
Part Status
Obsolete
Channels per IC
1 - Single
Voltage - Output
0.8V ~ 5V
Current - Output
1A
Voltage - Input
2.2V ~ 6V
Regulator Type
Positive Adjustable
Contents
Board(s)
Utilized IC / Part
EY1501DI-ADJ
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes