
Category | Current - Output 8A |
Manufacturer Altera | Voltage - Input 3.07V ~ 3.53V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 1.5MHz |
Part Status Obsolete | Contents Board(s) |
Main Purpose Special Purpose DC/DC, DDR Memory Supply | Utilized IC / Part EV1380QI |
Outputs and Type 1 Non-Isolated Output | Base Product Number |

