
Category | Current - Output 1A |
Manufacturer Altera | Voltage - Input 2.4V ~ 5.5V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 5MHz |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part EP53A7HQI |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.8V, 2.1V, 2.2V, 2.5V, 2.6V, 2.9V, 3V or 3.3V |

