EP5358HUA Enpirion® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVB-EP5358HUA

DigiKey Part Number
544-3340-ND
Manufacturer
Manufacturer Product Number
EVB-EP5358HUA
Description
EVAL BOARD FOR EP5358HUA
Customer Reference
Detailed Description
EP5358HUA Enpirion® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Bulk
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
-
Current - Output
600mA
Voltage - Input
2.4V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
5MHz
Contents
Board(s)
Utilized IC / Part
EP5358HUA
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.