EP63A0QA Enpirion® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVB-EN63A0QA

DigiKey Part Number
544-3348-ND
Manufacturer
Manufacturer Product Number
EVB-EN63A0QA
Description
EVAL BOARD FOR EP63A0QA
Customer Reference
Detailed Description
EP63A0QA Enpirion® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Bulk
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
-
Current - Output
12A
Voltage - Input
-
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
EP63A0QA
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.