
Category | Current - Output 4.5A |
Manufacturer Altera | Voltage - Input 8V ~ 13.2V |
Series | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 115kHz |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part EC2630QI |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Power - Output 27W |

