Enpirion® Converter, DDR Voltage Regulator IC 1 Output 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV1320QI

DigiKey Part Number
544-2881-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EV1320QI
Description
IC REG CONV DDR 1OUT 16QFN
Customer Reference
Detailed Description
Enpirion® Converter, DDR Voltage Regulator IC 1 Output 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
EV1320QI Models
Product Attributes
Filter Similar Products
Category
Number of Outputs
1
Manufacturer
Altera
Voltage - Output
0.5V ~ 0.9V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
16-UFQFN Exposed Pad
Applications
Converter, DDR
Supplier Device Package
16-QFN (3x3)
Voltage - Input
0.95V ~ 1.8V, 3V ~ 3.465V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.