
ES1030QI | |
|---|---|
DigiKey Part Number | 544-3094-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES1030QI |
Description | IC SEQUENCER DGTL QUAD 20STQFN |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller, Sequencer 20-STQFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | ES1030QI Models |
Category | Voltage - Supply 1.71V ~ 5.5V |
Manufacturer Altera | Current - Supply 300 µA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-WFQFN |
DigiKey Programmable Not Verified | Supplier Device Package 20-STQFN (2x3) |
Applications Power Supply Controller, Sequencer | Base Product Number |

