Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 500mA 12-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER3105DI

DigiKey Part Number
544-2959-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ER3105DI
Description
IC REG BUCK ADJ 500MA 12DFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 500mA 12-VFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
36V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
34V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
300kHz ~ 2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-DFN (4x3)
Voltage - Input (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.